Bosch GWX 18V-10 GWX 18V-10 Brushless 125 mm
- RS Stock No.:
- 231-1883
- Mfr. Part No.:
- GWX 18V-11 S
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€290.74
(exc. VAT)
€357.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €290.74 |
*price indicative
- RS Stock No.:
- 231-1883
- Mfr. Part No.:
- GWX 18V-11 S
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 9000rpm | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Power Rating | 1000W | |
| Overall Length | 358mm | |
| Weight | 2kg | |
| Overall Height | 110mm | |
| Series | GWX 18V-10 | |
| Standards/Approvals | No | |
| Overall Width | 260mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Speed 9000rpm | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Power Rating 1000W | ||
Overall Length 358mm | ||
Weight 2kg | ||
Overall Height 110mm | ||
Series GWX 18V-10 | ||
Standards/Approvals No | ||
Overall Width 260mm | ||
- COO (Country of Origin):
- DE
The Bosch Cordless Small Angle Grinder with X-LOCK offers an improved level of power and tool control in the 18 V category. It delivers cordless power equal to a 1,000 W corded grinder thanks to its powerful brushless motor and ProCORE18V technology. This small angle grinder comes with a keyless X-LOCK click system that enables fast and convenient accessory changes.
No-load speed 9,000 rpm
Battery voltage 18 V
Grinding/cutting disc, diameter 125 mm
Related links
- Bosch GWX 18V-15 SC 06019H6500 Brushless 125 mm
- Bosch PRO GWX 18V-10 P Brushless 125 mm
- Bosch GWX 18V-15 P Brushless 125 mm
- Bosch GWX 18V-15C GWX 18V-15 C Brushless 125 mm
- Bosch GWX 18V-15C Brushless 125 mm
- Bosch GWX 18V-15 PSC Brushless 125 mm
- Bosch GWS 18V-10 P GWS 18V-10 P Brushless 125 mm
- Bosch GWX 18V-7 GWX 18V-7 Brushless 115 mm
