Milwaukee M12FDGS-0 M12FDGS-0 Cordless Brushless, Cordless 6mm, 8 mm
- RS Stock No.:
- 238-2566
- Mfr. Part No.:
- M12FDGS-0
- Manufacturer:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-2566
- Mfr. Part No.:
- M12FDGS-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Die Grinder | |
| Speed | 0rpm, 10000rpm, 15000rpm, 21000rpm | |
| Battery Voltage | 12V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Number of Batteries | 0 | |
| Plug Type | Cordless | |
| Overall Length | 262mm | |
| Collet Size | 6mm, 8mm | |
| Series | M12FDGS-0 | |
| Weight | 940g | |
| Overall Height | 50.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Die Grinder | ||
Speed 0rpm, 10000rpm, 15000rpm, 21000rpm | ||
Battery Voltage 12V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Number of Batteries 0 | ||
Plug Type Cordless | ||
Overall Length 262mm | ||
Collet Size 6mm, 8mm | ||
Series M12FDGS-0 | ||
Weight 940g | ||
Overall Height 50.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee M12FDGS-0 Die Grinder, Cordless, Brushless Motor - M12FDGS-0
This die grinder is a cordless tool designed to offer superior performance for various applications. With a length of 262mm, it is compact enough to navigate tight spaces, making it ideal for intricate tasks. This die grinder ensures efficient use of 50mm discs and enhancing productivity in mechanical and electrical settings.
Features & Benefits
• Offers three speed modes for precise control during operations
• Cordless design improves mobility and ease of use
• Lightweight design at 940g for reduced user fatigue
Applications
• Used for detailed work in automation projects
• Effective for grinding, polishing, and smoothing materials
• Ideal for precision tasks in tight workspaces
What speeds can be achieved with this tool?
It offers variable speed options of 0 to 10000 rpm, 0 to 15000 rpm, and up to 21000 rpm, allowing users to select the appropriate speed for their tasks.
How does the brushless motor benefit operational efficiency?
The brushless motor minimises wear and tear, providing greater runtime and durability compared to standard motors, leading to increased productivity.
What size collets are included for use with this grinder?
This grinder comes supplied with collets sized at 6mm and 8mm, accommodating a variety of attachments for different applications.
Related links
- Milwaukee M12 FDGA-0 M12FDGA-0 Cordless Brushless 8 mm
- Milwaukee M12FDGS-422B M12FDGS-422B Cordless Brushless 8 mm
- Makita GD002GZ01 XGT Cordless Brushless, Cordless 0 Ah 6mm
- Bosch 0.601.229.200 PRO GGS Cordless Brushless, Cordless 6mm
- Bosch 0.601.229.100 PRO GGS Cordless Brushless, Cordless 6mm
- Makita GD001GZ01 GD00 Cordless Brushless, Cordless 0 Ah 6mm
- DeWALT DCG420N-XJ 18V XR Cordless Brushless, Cordless 5 Ah 6mm
- Milwaukee M18 ONEFLAG230XPDB-0C M18ONEFLAG230XPDB-0C Cordless Brushless, Cordless
