Panasonic EY46A2X 125mm Cordless Angle Grinder, Euro Plug
- RS Stock No.:
- 288-7722
- Mfr. Part No.:
- EY46A2X
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7722
- Mfr. Part No.:
- EY46A2X
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Disc Size | 125mm | |
| Grinder Type | Angle Grinder | |
| Speed | 10000rpm | |
| Corded/Cordless | Cordless | |
| Voltage Rating | 18V | |
| Brushed/Brushless Motor | Brushless | |
| Number of Batteries | 2 | |
| Plug Type | Type C - Euro Plug | |
| Model Number | EY46A2X | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Disc Size 125mm | ||
Grinder Type Angle Grinder | ||
Speed 10000rpm | ||
Corded/Cordless Cordless | ||
Voltage Rating 18V | ||
Brushed/Brushless Motor Brushless | ||
Number of Batteries 2 | ||
Plug Type Type C - Euro Plug | ||
Model Number EY46A2X | ||
- COO (Country of Origin):
- CN
The Angle Grinder operates at speeds ranging from 8000 to 10000 revolutions per minute (rpm) and is equipped with a spindle lock for effortless disc changes. Additionally, it features a safety function that prevents operation when the battery is inserted with the switch turned on, ensuring user safety.
Re-start function
Separating, cutting and grinding
Separating, cutting and grinding
Related links
- FEIN CG 13-125 V 125mm Corded Angle Grinder, Euro Plug
- FEIN CCG 18-125 BLPD-SEC Select N00 Europe/Ma 125mm Cordless Angle Grinder
- Bosch GWS 18V-10 115mm Cordless Angle Grinder, Cordless
- DeWALT DCS386T DCS386T1-QW Cordless Reciprocating Saw Type C - Euro Plug
- Dremel 8260-5 Cordless Rotary Tool, Euro Plug
- Bosch GSR Keyless 18V Cordless Drill Driver Li-ion, Euro Plug
- DeWALT DCS391M2 165mm Cordless Hand-Held Circular Saw Type C - Euro Plug
- Bosch GSA GSA 12V-14 Cordless Reciprocating Saw Type C - Euro Plug