Amphenol ICC 1.2 mm Contact

Subtotal (1 reel of 8000 units)*

€595.20

(exc. VAT)

€732.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€595.20€0.074

*price indicative

RS Stock No.:
798-719
Mfr. Part No.:
10123973-004RLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Contact

Material

Beryllium Copper Alloy

Contact Plating

Nickel

Current

2A

Contact Resistance

20mΩ

Height

1.2mm

Standards/Approvals

RoHS

Length

2.6mm

Width

1.1mm

COO (Country of Origin):
CN
The Amphenol ICC Universal Contact is designed to provide reliable electrical performance in connector and board level applications. Its solder well structure helps maintain a clean solder joint during assembly while supporting stable electrical continuity.

Solder well design helps prevent solder paste wicking

Sidewall structure protects the spring contact from overstress

Domed contact point supports easier mating

Lower contact resistance for stable electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy