HARWIN 2.5 mm Grounding Contact

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.22

(exc. VAT)

€5.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.22
10 +€4.02

*price indicative

RS Stock No.:
161-3600
Mfr. Part No.:
S02-30200250
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Material

Copper

Product Type

Grounding Contact

Fixing Method

Surface Mount

Contact Plating

Nickel Silver

Height

2.5mm

Standards/Approvals

No

Width

20mm

Length

30mm

COO (Country of Origin):
GB
30mm x 20mm, 2.5mm high, 0.2mm shield thickness.

Recommended for use with S0941-46R, S0951-46R, S0961-46R, S0971-46R, S0981-46R, S0991-46R, S1001-46R or S1721-46R SMT Shield Clips.

Easy to use and rework - no additional soldering operations required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy