HARWIN 2.5 mm Grounding Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-0830
Mfr. Part No.:
S1741-46R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Grounding Contact

Material

Phosphor Bronze

Fixing Method

Surface Mount

Contact Plating

Tin over Nickel

Current

6A

Height

2.5mm

Width

3.1mm

Length

5.4mm

Standards/Approvals

No

COO (Country of Origin):
TW

Harwin EZ Boardware SMT RFI/Grounding Spring Contacts


EZ-BoardWare SMT grounding/RFI spring contacts for use on surface mount PCBs that are in contact with metal shields or frames. The simple C style design of these EZ-BoardWare spring contacts provides excellent spring properties and ensures positive contact with the mating surface. These EZ-BoardWare RFI/grounding contacts are suitable for both wiping and sliding actions and are Ideal for automated requirements using standard placement equipment. Stock numbers 788-4852 and 788-4858 are multi-directional spring contacts that have a unique spring feature that works in both the vertical and horizontal orientations. This feature makes them Ideal for use in PCB edge connections to a chassis.

Features and Benefits


Ideal for use on surface mount PCBs

Excellent spring properties

Designed for automated application using standard placement equipment

Suitable for wiping and sliding applications

Multidirection versions for PCB edge connections

Available in a wide range working heights

Applications


The Compact size of these EZ-BoardWare grounding spring contacts makes them Ideal for use in areas where there is limited access and in Blindmate applications. Typical applications include POS tracking, home entertainment and instrument panels, Industrial process control equipment, Mobile power units, Motion control units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy