HARWIN 1.15 mm Grounding Contact

Subtotal (1 reel of 3000 units)*

€369.00

(exc. VAT)

€453.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.123€369.00

*price indicative

RS Stock No.:
247-9208
Mfr. Part No.:
S2761-46R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Grounding Contact

Material

Copper

Fixing Method

Surface Mount

Current

3.5A

Contact Plating

Tin over Nickel

Height

1.15mm

Width

800μm

Length

1.6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The HARWIN Test point is ideal for use with standard probes, clips and hooks. It can be placed using industry standard equipment. It is suitable for both automatic or manual test. It has high speed placement and is strong and durable.

Material copper alloy

Finish tin

Connector orientation vertical

Surface mount connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy