TE Connectivity 5 mm Spring Contact

Get a bulk buy discount

Add 50 more to save 6%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.02

(exc. VAT)

€8.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.404€7.02-
50 - 95€1.318€6.596%
100 - 245€1.208€6.0413%
250 - 495€1.048€5.2425%
500 +€0.972€4.8630%

*price indicative

Packaging Options:
RS Stock No.:
261-0938
Mfr. Part No.:
440423-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Copper

Product Type

Spring Contact

Fixing Method

Mounting Screw

Current

700mA

Contact Plating

Nickel over Gold

Contact Resistance

50mΩ

Height

5mm

Standards/Approvals

No

Length

5mm

Width

2.5mm

COO (Country of Origin):
TW
The TE Connectivity shield finger, this shield series is a single spring contact with the height scalable from 7mm, which are applicable to different condition to met the electrical, mechanical, and environmental performance requirements of TE product specification.

Finger comes with stainless steel & Nickel under plating all over the area

Comes with gold plating at contact area & also at soldering area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy