Amphenol Communications Solutions 3.4 mm Grounding Contact

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2200 units)*

€272.80

(exc. VAT)

€336.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2200 - 8800€0.124€272.80
11000 +€0.114€250.80

*price indicative

RS Stock No.:
286-5037
Mfr. Part No.:
Z00U-4B7C1-11000
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Material

Stainless Steel

Product Type

Grounding Contact

Contact Plating

Nickel

Height

3.4mm

Standards/Approvals

RoHS

Length

3.4mm

Width

3.4mm

COO (Country of Origin):
CN
The Amphenol Communications Solutions clip can be provided by different openings for different thickness and cable sizes, they are widely used in automotive market especially the infotainment. The opening from 0.1mm to 1.0mm, the material can be stainless steel and copper alloy and provide gold, tin or nickel plating as an option.

Easy to operate

One part easy to assembled

Wide openings

High reliability design

Wide operation temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy