Amphenol Communications Solutions 5.6 mm Grounding Contact

Get a bulk buy discount

Add 200 more to save 10%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€5.46

(exc. VAT)

€6.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 180€0.273€5.46-
200 - 480€0.243€4.8610%
500 +€0.22€4.4019%

*price indicative

RS Stock No.:
286-5041
Mfr. Part No.:
Z00X-4G7L1-11000-E000
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Grounding Contact

Material

Stainless Steel

Fixing Method

One-step stamping

Contact Resistance

100mΩ

Contact Plating

Nickel, Tin, Gold

Height

5.6mm

Standards/Approvals

RoHS

Width

3.9mm

COO (Country of Origin):
CN
The Amphenol Communications Solutions spring contacts are widely used in low profile consumer and automotive applications to enable signal transmission and provide power and grounding. They are provided in a wide variety of heights and material options to accommodate the requirements of different applications. Amphenol spring contacts also commonly known as spring fingers and spring loaded contacts, are available in heights ranging from 1.00mm to 20.0mm, and in a variety of material options ranging from stainless steel, copper alloy, and gold, tin, or nickel plating.

Wide variety of heights ranging from 1.00mm to 20.0mm are offered

Space saving design for compact devices

Formed by one-step stamping easy to be assembled

Wide operating temperature range of -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy