Amphenol Communications Solutions 20 mm Grounding Contact
- RS Stock No.:
- 286-9571
- Mfr. Part No.:
- Z01F-1B7J4-11003-E200
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 48 units)*
€51.94
(exc. VAT)
€63.89
(inc. VAT)
In Stock
- 11,520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 48 - 192 | €1.082 | €51.94 |
| 240 - 432 | €0.999 | €47.95 |
| 480 - 672 | €0.928 | €44.54 |
| 720 - 912 | €0.866 | €41.57 |
| 960 + | €0.811 | €38.93 |
*price indicative
- RS Stock No.:
- 286-9571
- Mfr. Part No.:
- Z01F-1B7J4-11003-E200
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Material | Copper | |
| Product Type | Grounding Contact | |
| Contact Resistance | 100mΩ | |
| Contact Plating | Nickel | |
| Height | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Material Copper | ||
Product Type Grounding Contact | ||
Contact Resistance 100mΩ | ||
Contact Plating Nickel | ||
Height 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions spring contacts are widely used in low profile consumer and automotive applications to enable signal transmission and provide power and grounding. They are provided in a wide variety of heights and material options to accommodate the requirements of different applications. Amphenol spring contacts also commonly known as spring fingers and spring loaded contacts, are available in heights ranging from 1.00mm to 20.0mm and in a variety of material options ranging from stainless steel, copper alloy and gold, tin or nickel plating.
Wide variety of heights ranging from 1.00mm to 20.0mm are offered
Space saving design for compact devices
Formed by one-step stamping easy to be assembled
Wide operating temperature range of -40°C to +105°C
Related links
- Amphenol Communications Solutions 20 mm Grounding Contact
- Amphenol Communications Solutions 3.4 mm Grounding Contact
- Amphenol Communications Solutions 1.89 mm Grounding Contact
- Amphenol Communications Solutions 2 mm Grounding Contact
- Amphenol Communications Solutions 3.3 mm Grounding Contact
- Amphenol Communications Solutions 12 mm Grounding Contact
- Amphenol Communications Solutions 2.31 mm Grounding Contact
- Amphenol Communications Solutions 6.3 mm Grounding Contact
