Plain Stainless Steel Hex M5 x 6mm Grub Screw
- RS Stock No.:
- 124-7392
- Manufacturer:
- RS PRO
Bulk discount available
Price 1 Bag of 50
€16.40
(exc. VAT)
€20.17
(inc. VAT)
19 Within 1 working day(s) (IE stock)*
57 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €16.40 | €0.328 |
5 - 9 | €15.56 | €0.311 |
10 - 29 | €14.74 | €0.295 |
30 + | €13.72 | €0.274 |
**price indicative
- RS Stock No.:
- 124-7392
- Manufacturer:
- RS PRO
Related links
- Plain Stainless Steel Hex Socket Set M6 x 6mm Grub Screw
- Plain Stainless Steel Hex Socket Set M4 x 6mm Grub Screw
- Plain Stainless Steel Hex Socket Set M3 x 6mm Grub Screw
- Plain Stainless Steel Hex M5 x 5mm Grub Screw
- Plain Stainless Steel Hex M5 x 16mm Grub Screw
- Plain Stainless Steel Hex Socket Set M5 x 8mm Grub Screw
- Black, Self-Colour Steel Hex Socket Set M5 x 6mm Grub Screw
- Bright Zinc Plated Steel Socket M5 x 6mm Grub Screw