Plain Stainless Steel Hex M8 x 25mm Grub Screw
- RS Stock No.:
- 124-7399
- Manufacturer:
- RS PRO
Bulk discount available
Price 1 Bag of 25
€14.52
(exc. VAT)
€17.86
(inc. VAT)
5 Within 1 working day(s) (IE stock)*
33 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | €14.52 | €0.581 |
5 - 9 | €13.78 | €0.551 |
10 - 29 | €13.05 | €0.522 |
30 + | €12.20 | €0.488 |
**price indicative
- RS Stock No.:
- 124-7399
- Manufacturer:
- RS PRO
Related links
- Black, Self-Colour Steel Hex M8 x 25mm Grub Screw
- Plain Stainless Steel Hex M8 x 20mm Grub Screw
- Plain Stainless Steel Hex M8 x 10mm Grub Screw
- M8 x 25mm Grub Screw & Set Screw
- Plain Stainless Steel Hex Socket Set M8 x 8mm Grub Screw
- Plain Stainless Steel Hex Socket Set M8 x 12mm Grub Screw
- Plain Stainless Steel Hex Socket Set M8 x 16mm Grub Screw
- RS PRO Stainless Steel Hex Socket Cap Screw M8 x 25mm