M8 x 25mm Grub Screw & Set Screw
- RS Stock No.:
- 233-3321
- Mfr. Part No.:
- 50322508
- Manufacturer:
- Socomec
Price 1 Pack of 20
€17.04
(exc. VAT)
€20.96
(inc. VAT)
6 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €17.04 | €0.852 |
**price indicative
- RS Stock No.:
- 233-3321
- Mfr. Part No.:
- 50322508
- Manufacturer:
- Socomec
Related links
- Plain Stainless Steel Hex M8 x 25mm Grub Screw
- Black, Self-Colour Steel Hex M8 x 25mm Grub Screw
- Grub Screws
- M6 x 20mm Grub Screw & Set Screw
- Self-Colour Steel Socket M4 x 25mm Grub Screw
- Self-Colour Steel Socket M6 x 25mm Grub Screw
- Self-Colour Steel Socket M5 x 25mm Grub Screw
- Plain Stainless Steel Hex Socket Set M8 x 8mm Grub Screw