RS PRO Steel M6 x 5 mm Grub Screw Plain Cup
- RS Stock No.:
- 287-3983
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€5.81
(exc. VAT)
€7.15
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €5.81 | €0.058 |
*price indicative
- RS Stock No.:
- 287-3983
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 5mm | |
| Product Type | Grub Screw | |
| Material | Steel | |
| Point Type | Plain Cup | |
| Standards/Approvals | DIN 916 | |
| Thread Size | M6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 5mm | ||
Product Type Grub Screw | ||
Material Steel | ||
Point Type Plain Cup | ||
Standards/Approvals DIN 916 | ||
Thread Size M6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PH
RS PRO Grub Screws – Steel, Self-Colour
Introducing RS PRO socket set screws, the perfect solution for securely fastening objects together with precision and reliability. Designed with a hexagonal recess, these screws are easily driven using a hex wrench, or driver bit, ensuring a flush application with the top surface when required. Often referred to as 'grub' screws, they feature a 'plain cup point' end with a concave hollow, ideal for applications where the points contact with the surface is non-detrimental.
Crafted from grade 45H steel, these screws offer exceptional durability and strength, making them the most popular choice for a wide range of applications. Their self-colour finish is intended for internal use, providing a sleek and professional appearance. Conforming to DIN 916 specifications, RS PRO grub screws guarantee high-quality performance and reliability. Choose RS PRO for your fastening needs, where quality meets precision.
Features and Benefits
Applications
Related links
- RS PRO Steel M6 x 10 mm Grub Screw Plain Cup
- RS PRO Steel M6 x 45 mm Grub Screw Plain Cup
- RS PRO Steel M6 x 35 mm Grub Screw Plain Cup
- RS PRO Steel M6 x 8 mm Grub Screw Plain Cup
- RS PRO Steel M6 x 40 mm Grub Screw Plain Cup
- RS PRO Steel M6 x 6 mm Grub Screw Plain Cup
- RS PRO Steel M6 x 25 mm Grub Screw Plain Cup
- RS PRO Steel M6 x 20 mm Grub Screw Plain Cup
