Mobilemark CVL-WLF-2C-BLK-96 Square Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi
- RS Stock No.:
- 133-6540
- Mfr. Part No.:
- CVL-WLF-2C-BLK-96
- Manufacturer:
- Mobilemark
17 In stock for delivery within 2 working days
Added
Price Each
€40.52
(exc. VAT)
€49.84
(inc. VAT)
Units | Per unit |
1 + | €40.52 |
- RS Stock No.:
- 133-6540
- Mfr. Part No.:
- CVL-WLF-2C-BLK-96
- Manufacturer:
- Mobilemark
Technical data sheets
Legislation and Compliance
Product Details
Antenna - Covert CVL-WLF
CVL-WLF-2C-BLK-96 is part of CVL-WLF series of covert antennas by Mobile Mark. The antenna covers all Cellular and LTE networks and includes 3G/4G, AWS, UMTS and LTE. The antenna is ideal for modems with high Data throughput that is designed to operate on multiple networks worldwide.
Features
Global LTE coverage for worldwide projects
Broadband coverage: 694 to 960 MHz and 1700 to 2700 MHz
Extremely slim profile for tight installations
Built-in mounting holes for easy installation
Broadband coverage: 694 to 960 MHz and 1700 to 2700 MHz
Extremely slim profile for tight installations
Built-in mounting holes for easy installation
Mobile Mark
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi |
Frequency Range | 1700 → 2700 MHz, 694 → 960 MHz |
Antenna Physical Form | Square |
Connector Type | SMA |
Antenna Mounting Type | Through Hole/Bolted |
Gain | 2dBi |
Lead Length | 2.4m |
Series | CVL-WLF |
- RS Stock No.:
- 133-6540
- Mfr. Part No.:
- CVL-WLF-2C-BLK-96
- Manufacturer:
- Mobilemark