EAD FCPO35163-SM-1K Puck Antenna, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 170-9101
- Mfr. Part No.:
- FCPO35163-SM-1K
- Manufacturer:
- EAD
View all GSM & GPRS Antennas
75 In stock for delivery within 2 working days
Price Each (In a Bag of 5)
€39.886
(exc. VAT)
€49.06
(inc. VAT)
units | Per unit | Per Bag* |
5 - 20 | €39.886 | €199.43 |
25 - 45 | €37.49 | €187.45 |
50 + | €35.094 | €175.47 |
*price indicative |
- RS Stock No.:
- 170-9101
- Mfr. Part No.:
- FCPO35163-SM-1K
- Manufacturer:
- EAD
- COO (Country of Origin):
- KR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
CPO GSM and 3G 'Puck' Antenna
Low Profile 'Puck' Antenna
Supports GSM and 3G frequencies
Fully Waterproof when mounted
Ground plane Independent
SMA (m) connector with 1 meter cable
Dimensions 102 x 33.5 mm
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Frequency Range | 1710 → 2170 MHz, 870 → 960 MHz |
Antenna Physical Form | Puck |
Antenna Mounting Type | Through Hole/Bolted |
Gain | 3dBi |
Lead Length | 1m |