EAD FWB235164-SM-2K Puck Antenna, 2G (GSM/GPRS)
- RS Stock No.:
- 716-5347
- Mfr. Part No.:
- FWB235164-SM-2K
- Manufacturer:
- EAD
View all GSM & GPRS Antennas
314 In stock for delivery within 2 working days
Price Each
€19.24
(exc. VAT)
€23.67
(inc. VAT)
units | Per unit |
1 - 4 | €19.24 |
5 - 9 | €17.31 |
10 - 24 | €16.55 |
25 + | €15.97 |
- RS Stock No.:
- 716-5347
- Mfr. Part No.:
- FWB235164-SM-2K
- Manufacturer:
- EAD
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
WB20 Low Profile Quad-Band GSM Antenna
Specifications
Attribute | Value |
RF Protocols | 2G (GSM/GPRS) |
Frequency Range | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz |
Antenna Physical Form | Puck |
Antenna Mounting Type | Through Hole/Bolted |
Gain | 0dBi |
Lead Length | 2m |