CTi AM102 Whip Antenna with FME Connector, 2G (GSM/GPRS), 3G (UTMS)
- RS Stock No.:
- 172-9297
- Mfr. Part No.:
- AM102
- Manufacturer:
- CTi
32 In stock for delivery within 2 working days
Price Each (In a Bag of 10)
€22.079
(exc. VAT)
€27.157
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
10 + | €22.079 | €220.79 |
*price indicative
- RS Stock No.:
- 172-9297
- Mfr. Part No.:
- AM102
- Manufacturer:
- CTi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
AM102 GSM Antenna
Magnetic Mount
Frequency GSM 850/900/1800/1900MHz, 3G
Power Handling 30W
Cable Type RG174 with Length 2.5m
Standard Connector FME (F)
Dimensions 30 x 73mm
Frequency GSM 850/900/1800/1900MHz, 3G
Power Handling 30W
Cable Type RG174 with Length 2.5m
Standard Connector FME (F)
Dimensions 30 x 73mm
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Antenna Physical Form | Whip |
Frequency Range | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz |
Antenna Mounting Type | Adhesive |
Connector Type | FME |
Gain | 1dBi |
Lead Length | 2.5m |