Siretta MIKE15/2.5M/FMEF/S/S/26 Whip Multi-Band Antenna with FME Connector
- RS Stock No.:
- 202-4083
- Mfr. Part No.:
- MIKE15/2.5M/FMEF/S/S/26
- Manufacturer:
- Siretta
Bulk discount available
Subtotal (1 unit)*
€53.03
(exc. VAT)
€65.23
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €53.03 |
| 5 - 9 | €49.90 |
| 10 - 49 | €45.44 |
| 50 - 99 | €41.74 |
| 100 + | €39.76 |
*price indicative
- RS Stock No.:
- 202-4083
- Mfr. Part No.:
- MIKE15/2.5M/FMEF/S/S/26
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Multi-Band Antenna | |
| Connector Type | FME | |
| Minimum Frequency | 1.17GHz | |
| Antenna Mount Type | Magnetic | |
| Internal/External | Internal | |
| Antenna Physical Form | Whip | |
| Gain | 5dBi | |
| Series | Mike 15 | |
| Lead Length | 2.5m | |
| Maximum Frequency | 2.4GHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Female | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Number of Bands | 4 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Multi-Band Antenna | ||
Connector Type FME | ||
Minimum Frequency 1.17GHz | ||
Antenna Mount Type Magnetic | ||
Internal/External Internal | ||
Antenna Physical Form Whip | ||
Gain 5dBi | ||
Series Mike 15 | ||
Lead Length 2.5m | ||
Maximum Frequency 2.4GHz | ||
Directivity Omni-Directional | ||
Connector Gender Female | ||
Lead Included Yes | ||
Standards/Approvals No | ||
Number of Bands 4 | ||
- COO (Country of Origin):
- TW
The Siretta Mike 15 magnetic mount antenna is a good broad frequency band antenna. Typical applications for this antenna are utility metering, alarm panels and sensor monitoring. A variety of connector options and cable lengths are available and others can be specified for volume orders.
Magnetic mount
Quad band 2G GSM/GPRS, 3G and 4G frequencies
5dBi Peak Gain
Related links
- Siretta MIKE15/2.5M/SMAM/S/S/26 Rod Antenna with SMA Connector, LoRaWAN
- Siretta OSCAR40/5M/LL/FMEF/S/S/33 Whip Multi-Band Antenna with FME Connector ISM WiFi
- Siretta MIKE2A/5M/LL1/SMAM/S/S/26 Whip Multi-Band Antenna with SMA Connector 3G (UTMS) 4G (LTE), 4G
- Siretta MIKE1A/2.5M/FMEF/S/S/20 Stubby Omni-Directional
- Siretta OSCAR1A/10M/FMEF/S/S/31 Puck Multi-Band Antenna with FME Connector 4G Bluetooth (BLE), IEEE
- Siretta OSCAR1A/0.2M/FMEF/S/S/31 Puck Multi-Band Antenna with FME Connector ISM 4G
- Siretta OSCAR1A/5M/FMEF/S/S/31 Puck Multi-Band Antenna with FME Connector WiFi 3G (UMTS)
- Siretta MIKE2A/5M/FMEF/S/S/26 Rod Omni-Directional Antenna with SMA Connector, 4G/5G
