- RS Stock No.:
- 186-5524
- Mfr. Part No.:
- 206866-3000
- Manufacturer:
- Molex
31 In stock for delivery within 2 working days
Added
Price Each
€24.10
(exc. VAT)
€29.64
(inc. VAT)
Units | Per unit |
1 - 9 | €24.10 |
10 - 24 | €20.90 |
25 - 49 | €18.36 |
50 - 99 | €16.90 |
100 + | €15.92 |
- RS Stock No.:
- 186-5524
- Mfr. Part No.:
- 206866-3000
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3-in-1 (4G/Wi-Fi/GPS) External Antenna, 77.00mm Diameter, 3.0m Cables with Fakra Connectors
Specifications
Attribute | Value |
---|---|
RF Protocols | 4G (LTE), GPS, WiFi |
Frequency Range | 824 → 2690 MHz |
Antenna Mounting Type | Adhesive |
Gain | 3.0dBi |
Antenna Directivity | Directional, Omnidirectional |
Lead Length | 0.077m |
Series | 206866 |