- RS Stock No.:
- 196-8734
- Mfr. Part No.:
- 212570-0100
- Manufacturer:
- Molex
82 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€2.18
(exc. VAT)
€2.68
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | €2.18 | €4.36 |
*price indicative |
- RS Stock No.:
- 196-8734
- Mfr. Part No.:
- 212570-0100
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex Side-Fed cellular flexible antenna operating in the frequency range of 824MHz to 2170Mhz. It's cable length is 100mm. It is compatible with U.FL / I-PEX MHF Connectors.
Cellular protocol supported
Adhesive mounting style
Thickness is 0.1mm
Width is 15.4mm
Adhesive mounting style
Thickness is 0.1mm
Width is 15.4mm
Specifications
Attribute | Value |
---|---|
RF Protocols | 4G (LTE) |
Frequency Range | 824 → 960 MHz, 1710 → 2170 MHz |
Antenna Mounting Type | Adhesive |
Gain | 1.76dBi |
Antenna Directivity | Omnidirectional |
Lead Length | 0.1m |
Series | 212570 |