- RS Stock No.:
- 202-4208
- Mfr. Part No.:
- X9001376-4GDRMB
- Manufacturer:
- KYOCERA AVX
Temporarily out of stock - back order for despatch 26-07-2024, delivery within 2 working days
Added
Price Each
€5.34
(exc. VAT)
€6.57
(inc. VAT)
Units | Per unit |
1 - 9 | €5.34 |
10 - 24 | €4.56 |
25 - 49 | €4.44 |
50 + | €4.34 |
- RS Stock No.:
- 202-4208
- Mfr. Part No.:
- X9001376-4GDRMB
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The AVX External EU 4G / LTE antenna deliver on the key needs of device designers for higher functionality and performance in access point, with wide range of frequency options.
Best in class performance
Latest RoHS version compliant.
Latest RoHS version compliant.
Specifications
Attribute | Value |
---|---|
RF Protocols | 4G (LTE) |
Antenna Physical Form | Whip |
Frequency Range | 790 → 960 MHz, 1710 → 2690 MHz |
Antenna Mounting Type | Through Hole/Bolted |
Gain | 2.50dBi |
Lead Length | 1.8m |
Antenna Directivity | Omnidirectional |
- RS Stock No.:
- 202-4208
- Mfr. Part No.:
- X9001376-4GDRMB
- Manufacturer:
- KYOCERA AVX