- RS Stock No.:
- 203-5363
- Mfr. Part No.:
- 213523-1011
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 03-10-2024, delivery within 2 working days
Added
Price Each (In a Bag of 50)
€5.729
(exc. VAT)
€7.047
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 50 | €5.729 | €286.45 |
100 - 200 | €5.277 | €263.85 |
250 - 450 | €5.014 | €250.70 |
500 - 950 | €4.555 | €227.75 |
1000 + | €3.781 | €189.05 |
*price indicative |
- RS Stock No.:
- 203-5363
- Mfr. Part No.:
- 213523-1011
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex LTE Antenna is designed for 2G/3G/4G/5G modules and devices, offer superior coverage and reliability with high efficiency and peak gain, making them ideal for various wireless and networking applications.
SMA Male
It is avaliable in black colour
698MHz-2.7GHz Frequency
It is avaliable in black colour
698MHz-2.7GHz Frequency
Specifications
Attribute | Value |
---|---|
RF Protocols | 5G |
Frequency Range | 698, 960, 1710, 2690 MHz |
Antenna Physical Form | Whip |
Antenna Mounting Type | Through Hole/Bolted |
Connector Type | SMA RP |
Gain | 1.6dBi |
Antenna Directivity | Directional |