- RS Stock No.:
- 203-5366
- Mfr. Part No.:
- 214429-0001
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 13-09-2024, delivery within 2 working days
Price Each (In a Pack of 2)
€5.465
(exc. VAT)
€6.722
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | €5.465 | €10.93 |
10 - 18 | €5.125 | €10.25 |
20 - 38 | €4.965 | €9.93 |
40 + | €4.825 | €9.65 |
*price indicative |
- RS Stock No.:
- 203-5366
- Mfr. Part No.:
- 214429-0001
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex LTE Antenna is designed for 5G modules and devices, offer superior coverage and reliability with high efficiency and peak gain, making them ideal for various wireless and networking applications.
SMA Male
It is avaliable in black
5GHz Frequency
It is avaliable in black
5GHz Frequency
Specifications
Attribute | Value |
---|---|
RF Protocols | 5G |
Frequency Range | 698, 960, 1710, 2690, 5000 MHz |
Antenna Physical Form | Whip |
Antenna Mounting Type | Through Hole/Bolted |
Connector Type | SMA |
Gain | 1.6dBi |
Antenna Directivity | Directional |