- RS Stock No.:
- 704-3405
- Mfr. Part No.:
- ANT-TBARQB-SMA
- Manufacturer:
- RF Solutions
160 In stock for delivery within 2 working days
Added
Price Each
€10.10
(exc. VAT)
€12.42
(inc. VAT)
Units | Per unit |
1 - 4 | €10.10 |
5 + | €9.59 |
- RS Stock No.:
- 704-3405
- Mfr. Part No.:
- ANT-TBARQB-SMA
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
Product Details
'T' Bar GSM Patch Antenna
Miniature Quad-Band 824-960 / 1710-1990 / 1900 -2200 MHz
Active Gain: +3dBi
3 metres RG174 Cable Lead
3M adhesive sticker on Rear
Ground plane Independent
Window, space saving applications
Active Gain: +3dBi
3 metres RG174 Cable Lead
3M adhesive sticker on Rear
Ground plane Independent
Window, space saving applications
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Antenna Physical Form | T-Bar |
Frequency Range | 1710 → 1990 MHz, 1900 → 2200 MHz, 824 → 960 MHz |
Connector Type | SMA |
Antenna Mounting Type | Adhesive |
Gain | 3dBi |
Lead Length | 3m |
- RS Stock No.:
- 704-3405
- Mfr. Part No.:
- ANT-TBARQB-SMA
- Manufacturer:
- RF Solutions