- RS Stock No.:
- 146-3501
- Mfr. Part No.:
- ANT-TBAR2-SMA
- Manufacturer:
- RF Solutions
458 In stock for delivery within 2 working days
Added
Price Each
€6.44
(exc. VAT)
€7.92
(inc. VAT)
Units | Per unit |
1 - 4 | €6.44 |
5 - 9 | €6.17 |
10 - 24 | €5.84 |
25 - 49 | €5.46 |
50 + | €5.08 |
- RS Stock No.:
- 146-3501
- Mfr. Part No.:
- ANT-TBAR2-SMA
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
A compact PCB Antenna for GSM Cellular applications where high performance is required from a small size. Using the ANT-TBARQB-SMA will give optimum range and reliability to your application.
Quad Band Patch Antenna,
824-960MHz
1710-2170 MHz
Active gain: 2.5dBi
VSWR <2.0
3m RG174 Connecting Lead
Adhesive mounting method
Operating temp: –40 to +85oC
Polarisation: Linear
Impendance: 50ohm
IP67 Rating
824-960MHz
1710-2170 MHz
Active gain: 2.5dBi
VSWR <2.0
3m RG174 Connecting Lead
Adhesive mounting method
Operating temp: –40 to +85oC
Polarisation: Linear
Impendance: 50ohm
IP67 Rating
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Antenna Physical Form | T-Bar |
Frequency Range | 1710 → 1990 MHz, 1900 → 2200 MHz, 824 → 960 MHz |
Connector Type | SMA |
Antenna Mounting Type | Adhesive |
Gain | 2.5dBi |
Series | ANT-TBAR2-SMA |