- RS Stock No.:
- 537-818
- Mfr. Part No.:
- FNER35001-UF-10
- Manufacturer:
- EAD
View all GSM & GPRS Antennas
8 In stock for delivery within 2 working days
Price Each
€6.60
(exc. VAT)
€8.12
(inc. VAT)
units | Per unit |
1 - 1 | €6.60 |
2 - 4 | €5.91 |
5 - 9 | €5.82 |
10 - 19 | €5.75 |
20 + | €5.68 |
- RS Stock No.:
- 537-818
- Mfr. Part No.:
- FNER35001-UF-10
- Manufacturer:
- EAD
Technical data sheets
Legislation and Compliance
Product Details
Neris GSM/DCS/PCS 900/1800/1900MHz Antenna
Groundplane Independent Design
Covers 900/1800/1900 MHz bands
Ideal for hand-held devices and access points
Dimensions 81 x 21 x 0.8 mm
RG178 cable with MMCX or U.FL connector
Covers 900/1800/1900 MHz bands
Ideal for hand-held devices and access points
Dimensions 81 x 21 x 0.8 mm
RG178 cable with MMCX or U.FL connector
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS) |
Antenna Physical Form | Square |
Frequency Range | 900 MHz, 1800 MHz, 1900 MHz |
Antenna Mounting Type | Direct |
Connector Type | UFL |
Gain | 1dBi |
Lead Length | 0.1m |