- RS Stock No.:
- 896-8260
- Mfr. Part No.:
- ALPHA8/1M/SMAM/S/S/1
- Manufacturer:
- Siretta
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 896-8260
- Mfr. Part No.:
- ALPHA8/1M/SMAM/S/S/1
- Manufacturer:
- Siretta
Technical data sheets
Legislation and Compliance
Product Details
ALPHA 8 Quad Band Flat Blade Antenna, Siretta
The ALPHA 8 is a slim, quad band, flat blade antenna from Siretta that covers GSM/GPRS, 3G and ISM. It is perfect for your wet environment based applications due to its watertight design. Ideal applications include water metering, coastal remote monitoring and sub-terrain based applications.
Features & Benefits of the ALPHA 8 Antenna
A variety of cable/connector options
Application using an adhesive substance such as hot glue
-40° C to +85° C operating temperature range
50 ohm impedance
2 dBi peak gain
Vertical polarization
850, 900, 1800, 1900 MHz GSM/GPRS
2.1 GHz 3G
868 MHz ISM
Features & Benefits of the ALPHA 8 Antenna
A variety of cable/connector options
Application using an adhesive substance such as hot glue
-40° C to +85° C operating temperature range
50 ohm impedance
2 dBi peak gain
Vertical polarization
850, 900, 1800, 1900 MHz GSM/GPRS
2.1 GHz 3G
868 MHz ISM
Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), Siretta
Specifications
Attribute | Value |
---|---|
Internal/External | Internal |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Frequency Range | 2100 MHz, 1710 → 1880 MHz, 1850 → 1990 MHz, 824 → 960 MHz |
Antenna Physical Form | Blade |
Connector Type | SMA |
Includes Lead | Yes |
Gain | 2dBi |
Lead Length | 1m |
Connector Gender | Male |
Antenna Internal Construction | Dipole |
Series | ALPHA 8 |
- RS Stock No.:
- 896-8260
- Mfr. Part No.:
- ALPHA8/1M/SMAM/S/S/1
- Manufacturer:
- Siretta