Avery A4 Rotary Trimmer Tool, 315 mm Cutting Length

Subtotal (1 unit)*

€76.21

(exc. VAT)

€93.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.21

*price indicative

RS Stock No.:
778-439
Mfr. Part No.:
TR002
Manufacturer:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Sheet Size

A4

Product Type

Trimmer Tool

Blade Type

Rotary

Cutting Length

315mm

Sheet Capacity

5

Length

456mm

Width

230mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Avery A4 Photo & Paper Trimmer is an essential tool designed for precise cutting tasks in crafting and photo projects. Its user-friendly design ensures a smooth, accurate trimming experience for various paper types.

Ideal for photos and home crafting, providing versatility for various projects

Cuts up to 5 sheets at once, enhancing efficiency for bigger tasks

Maximises paper size at 315mm, accommodating a range of standard formats

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy