Hairtite Red for Food and Industrial Applications Use Disposable Hair Net Polypropylene, One-Size
- RS Stock No.:
- 236-1663
- Mfr. Part No.:
- H0538
- Manufacturer:
- Hairtite
Subtotal (1 pack of 100 units)*
€27.58
(exc. VAT)
€33.92
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.58 | €0.276 |
*price indicative
- RS Stock No.:
- 236-1663
- Mfr. Part No.:
- H0538
- Manufacturer:
- Hairtite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hairtite | |
| Product Type | Hair Net | |
| Sub Type | Hair Net | |
| Colour | Red | |
| Reusable/Disposable | Disposable | |
| Metal Detectable | Yes | |
| Application | Food and Industrial Applications | |
| Material | Polypropylene | |
| Size | One Size | |
| Cleanroom | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Hairtite | ||
Product Type Hair Net | ||
Sub Type Hair Net | ||
Colour Red | ||
Reusable/Disposable Disposable | ||
Metal Detectable Yes | ||
Application Food and Industrial Applications | ||
Material Polypropylene | ||
Size One Size | ||
Cleanroom No | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HairTite HiCare Metal Detectable Hairnets is made of Polypropylene 56 decitex. It has twin elastic with a minimum of 3x the stretch. It is used to ensure hair is contained when in the working environment.
It is in Red colour
It weighs 3 grams
Related links
- Hairtite Red for Food and Industrial Applications Use Disposable Hair Net Polypropylene, One-Size
- Hairtite Blue for Food and Industrial Applications Use Disposable Hair Net Polypropylene, One-Size
- RS PRO Yellow for Food and Industrial Applications Use Disposable Hair Net Polypropylene 100 Per Pack per
- RS PRO Purple for Food and Industrial Applications Use Disposable Hair Net Polypropylene 100 Per Pack per
- RS PRO Blue for Food and Industrial Applications Use Disposable Hair Net Polypropylene 100 Per Pack per
- RS PRO White for Food and Industrial Applications Use Disposable Hair Net Polypropylene 100 Per Pack per
- RS PRO Pink for Food and Industrial Applications Use Disposable Hair Net Polypropylene 100 Per Pack per
- RS PRO Green for Food and Industrial Applications Use Disposable Hair Net Polypropylene 100 Per Pack per
