Baumer Panel Hall Effect Sensor, Push Pull Output, 28 V dc, Barrel Body, 28V
- RS Stock No.:
- 361-635
- Mfr. Part No.:
- MHRM 12G2501
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€386.38
(exc. VAT)
€475.25
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €386.38 |
*price indicative
- RS Stock No.:
- 361-635
- Mfr. Part No.:
- MHRM 12G2501
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Output Type | Push Pull | |
| Body Style | Barrel | |
| Mounting Style | Panel | |
| Supply Voltage | 28 V dc | |
| Terminal Type | Cable | |
| Maximum DC Voltage | 28V | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Output Type Push Pull | ||
Body Style Barrel | ||
Mounting Style Panel | ||
Supply Voltage 28 V dc | ||
Terminal Type Cable | ||
Maximum DC Voltage 28V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Hall sensors feature a cable made of FEP. They operate within a temperature range of -40°C to 120°C. For more information, please inquire.
Length 2 meters
Related links
- Baumer Hall Effect Sensor 8 → 28 V dc <0.7 mm, 28V
- RS PRO Panel Hall Effect Sensor 24 V dc 0.5 → 2.5 mm, 20V
- RS PRO Panel Mount Hall Effect Sensor 24 V dc 40V
- Assemtech Hall Effect Sensor 10 → 20 V dc, Barrel Body
- ZF Panel Mount Hall Effect Sensor 4.5 → 24 V dc 24V
- RS PRO Panel Mount Hall Effect Sensor Barrel Body, 40V
- ifm electronic Cable Mount Hall Effect Sensor 7 → 30 V dc 1.7 mm, 30V
- ifm electronic Cable Mount Hall Effect Sensor 10 → 30 V dc 1.7 mm, 30V
