Honeywell Hall Effect Sensor, Ratiometric Output, 4.5 → 10.5 V dc
- RS Stock No.:
- 169-7675
- Mfr. Part No.:
- SS496A1
- Manufacturer:
- Honeywell
Subtotal (1 bag of 5000 units)**
€24,525.00
(exc. VAT)
€30,165.00
(inc. VAT)
Temporarily out of stock - back order for despatch 21-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5000 + | €4.905 | €24,525.00 |
**price indicative
- RS Stock No.:
- 169-7675
- Mfr. Part No.:
- SS496A1
- Manufacturer:
- Honeywell
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Honeywell | |
Output Type | Ratiometric | |
Supply Voltage | 4.5 → 10.5 V dc | |
Terminal Type | PCB | |
Switching Current | 1.5 mA | |
Length | 4.06mm | |
Width | 3mm | |
Depth | 1.6mm | |
Dimensions | 4.06 x 3 x 1.6 mm | |
Maximum Operating Temperature | +150°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer Honeywell | ||
Output Type Ratiometric | ||
Supply Voltage 4.5 → 10.5 V dc | ||
Terminal Type PCB | ||
Switching Current 1.5 mA | ||
Length 4.06mm | ||
Width 3mm | ||
Depth 1.6mm | ||
Dimensions 4.06 x 3 x 1.6 mm | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- Honeywell Hall Effect Sensor 4.5 → 10.5 V dc
- Honeywell Through Hole Hall Effect Sensor 4.5 → 10.5 V dc
- Honeywell Through Hole Hall Effect Sensor 4.5 → 10.5 V dc, 10.5V
- Honeywell Surface Mount Hall Effect Sensor 4.5 → 10.5 V dc, Block Body
- Honeywell Through Hole Hall Effect Sensor 6.6 → 12.6 V dc
- Honeywell Hall Effect Sensor 3.8 → 30 V dc, 30V
- Honeywell Hall Effect Sensor 3.8 → 30 V dc
- Honeywell Hall Effect Sensor 6.6 → 12.6 V dc