Assemtech Hall Effect Sensor, PNP Output, 10 → 15 V dc
- RS Stock No.:
- 361-5037
- Mfr. Part No.:
- S1478
- Manufacturer:
- Assemtech
View all Hall Effect Sensors
Temporarily out of stock - back order for despatch 27-10-2022, delivery within 2 working days
Price Each
€50.50
(exc. VAT)
€62.12
(inc. VAT)
units | Per unit |
1 - 4 | €50.50 |
5 - 9 | €48.94 |
10 + | €46.85 |
- RS Stock No.:
- 361-5037
- Mfr. Part No.:
- S1478
- Manufacturer:
- Assemtech
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Nickel Plated Brass, M12
Specifications
Attribute | Value |
Output Type | PNP |
Supply Voltage | 10 → 15 V dc |
Terminal Type | Wire Lead |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |