Red Lion Panel Mount Hall Effect Sensor, NPN Output, 8 → 30 V dc, Barrel Body, 1 mm, 30V
- RS Stock No.:
- 905-5270
- Mfr. Part No.:
- HESS0000
- Manufacturer:
- Red Lion
1 Within 1 working day(s) (IE stock)
4 Within 2 working day(s) (EU stock)
Price Each
€154.33
(exc. VAT)
€189.83
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €154.33 |
5 - 9 | €146.61 |
10 + | €138.90 |
- RS Stock No.:
- 905-5270
- Mfr. Part No.:
- HESS0000
- Manufacturer:
- Red Lion
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Hess Series Hall Effect Speed Sensor
The Hall Effect speed sensor (HESS) is ideal for sensing steel gears or other
ferrous targets from 0 to 10 KHz. This sensor does not have a minimum
threshold speed as does a magnetic pickup sensor. When the sensor is
first powered up, the output state is indeterminate (Hi or Lo) when the sensor is
not detecting metal. The unit operates from a +8 to +30 V dc power supply and
is reverse polarity protected. The sensor face can be mounted flush into metal
panels. The case is stainless steel and is supplied with 10 feet (3 m) of cable.
The stranded shield wire is not connected to the sensor circuit or case.
ferrous targets from 0 to 10 KHz. This sensor does not have a minimum
threshold speed as does a magnetic pickup sensor. When the sensor is
first powered up, the output state is indeterminate (Hi or Lo) when the sensor is
not detecting metal. The unit operates from a +8 to +30 V dc power supply and
is reverse polarity protected. The sensor face can be mounted flush into metal
panels. The case is stainless steel and is supplied with 10 feet (3 m) of cable.
The stranded shield wire is not connected to the sensor circuit or case.
Detects steel sensing gears or other ferrous targets
NPN open collector output
Operates from 0 to 10 KHz
3/8 diameter stainless steel case
Epoxy encapsulated for oil
Dirt & moisture resistant
Ideal for Tachometric inputs
Compatible with all red Lion control sensing gears
Cable length of 10 feet (3.05 m)
3 wire, 22 AWG stranded shield wire
100% foil coverage
Grey PVC jacket
NPN open collector output
Operates from 0 to 10 KHz
3/8 diameter stainless steel case
Epoxy encapsulated for oil
Dirt & moisture resistant
Ideal for Tachometric inputs
Compatible with all red Lion control sensing gears
Cable length of 10 feet (3.05 m)
3 wire, 22 AWG stranded shield wire
100% foil coverage
Grey PVC jacket
Red Lion
Specifications
Attribute | Value |
---|---|
Output Type | NPN |
Body Style | Barrel |
Mounting Style | Panel Mount |
Supply Voltage | 8 → 30 V dc |
Terminal Type | Cable |
Maximum DC Voltage | 30V |
Detection Range | 1 mm |
Switching Current | 30 mA |
Switching Frequency | 0 → 10 kHz |
Length | 63.5mm |
Width | 9.47 (Dia.)mm |
Dimensions | 9.47 (Dia.) x 63.5 mm |
Maximum Operating Temperature | +70°C |
Housing Material | Stainless Steel |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |