DiodesZetex Hall Effect Sensor 2.5 mA Unipolar Surface Mount Linear, 85 °C, -40 °C, 27V, 2.7 V

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€12.23

(exc. VAT)

€15.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,775 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25€0.489€12.23-
50 - 75€0.478€11.952%
100 - 225€0.416€10.4014%
250 - 975€0.409€10.2316%
1000 +€0.32€8.0034%

*price indicative

Packaging Options:
RS Stock No.:
222-2746
Mfr. Part No.:
AH3231Q-W-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

27V

Supply Current

2.5mA

Actuator Type

Unipolar

Terminal Type

Surface Mount

Output Type

Linear

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

The DiodesZetex Two-wire automotive hall effect unipolar / latch switches is high voltage, high sensitivity switch IC with automotive-compliant AEC-Q100 qualification designed for position and proximity sensing in automotive applications.

Battery polarity reverse connection protection

Transient spike voltage protection

Over-temperature shut down and auto-restart

UVLO protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy