DiodesZetex Hall Effect Sensor 2.5 mA Unipolar Surface Mount Linear, 85 °C, -40 °C, 27V, 2.7 V
- RS Stock No.:
- 222-2748
- Mfr. Part No.:
- AH3232Q-W-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2748
- Mfr. Part No.:
- AH3232Q-W-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 27V | |
| Supply Current | 2.5mA | |
| Actuator Type | Unipolar | |
| Terminal Type | Surface Mount | |
| Output Type | Linear | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 27V | ||
Supply Current 2.5mA | ||
Actuator Type Unipolar | ||
Terminal Type Surface Mount | ||
Output Type Linear | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
The DiodesZetex Two-wire automotive hall effect unipolar / latch switches is high voltage, high sensitivity switch IC with automotive-compliant AEC-Q100 qualification designed for position and proximity sensing in automotive applications.
Battery polarity reverse connection protection
Transient spike voltage protection
Over-temperature shut down and auto-restart
UVLO protection
Related links
- DiodesZetex Hall Effect Sensor 2.5 mA Unipolar Surface Mount Linear -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Unipolar Surface Mount Inverted Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Unipolar Surface Mount Direct Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Surface Mount Linear Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 3.3 mA Surface Mount Linear Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 3.3 mA Surface Mount Linear Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Latching Surface Mount Direct Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 3.3 mA Latching Surface Mount Direct Latching -40 °C 2.7 V
