Bailey Electric & Electronics bv Oven G4 20 W Halogen Bulb G4, Capsule, 24V, 8 mm

Subtotal (1 unit)*

€2.58

(exc. VAT)

€3.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.58

*price indicative

RS Stock No.:
899-337
Mfr. Part No.:
145656
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Power

20W

Product Type

Halogen Bulb

Lamp Shape

Capsule

Sub Type

Halogen Lamp

Current

833mA

Lamp Base/Socket

G4

Voltage

24V

Length

30mm

Diameter

8mm

Lifespan

1000h

Standards/Approvals

CE

Luminous Flux

260lm

Series

Oven G4

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv clear low voltage halogen lamp designed to withstand high temperatures in baking ovens, ensuring reliable illumination up to 300°C. This lamp is a perfect fit for specialised culinary lighting.

Constructed for optimal performance at temperatures up to 300°C

Average lifespan of 1000 hours ensures longevity and reliability

Delivers luminous flux of 260 lumens for effective lighting

Low-voltage operation at 24V ensures energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy