Orbitec Frost Halogen Bulb, Candle, 230V, 35 mm
- RS Stock No.:
- 820-8811
- Mfr. Part No.:
- 143104
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€11.47
(exc. VAT)
€14.11
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.47 |
*price indicative
- RS Stock No.:
- 820-8811
- Mfr. Part No.:
- 143104
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | Halogen Bulb | |
| Lamp Shape | Candle | |
| Lamp Finish | Frost | |
| Voltage | 230V | |
| Length | 104mm | |
| Diameter | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type Halogen Bulb | ||
Lamp Shape Candle | ||
Lamp Finish Frost | ||
Voltage 230V | ||
Length 104mm | ||
Diameter 35mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Delivered without bulb. Buy led lamp separatly
Halogen Lumi-Kit Frosted Halogen Lighting Set
Frosted Halogen Kit of GLS type lamps. This frosted lighting set operates with G9 Halogen capsules from 20 to 48W. The capsule can be inserted by unscrewing the frosted glass bulb from the screw base and inserting the G9 bulb. The Halogen Kit does not include the Capsule lamp, the G9 halogen bulb is sold separately.
Frosted Halogen Lighting Set
Operates with G9 halogen bulb 20 to 48W
Available in A60, round and Candle shape
Related links
- Orbitec Clear Halogen Bulb 9.5 mm
- RS PRO Clear Halogen Bulb 9.3 mm
- Osram 4050300854083 22 W 35 mm length, 21.5 mm Diameter
- RS PRO Clear Halogen Bulb P13.5s 5.2 V, 9.3mm
- RS PRO Clear Halogen Bulb P13.5s 4 V, 9.3mm
- Orbitec 120 W Clear Halogen Bulb R7S 240V ac, 8 mm
- Orbitec 80 W Clear Halogen Bulb R7S 240V ac, 8 mm
- Bailey Electric & Electronics bv 40 W Halogen Bulb, 230V
