Stanley Carbon Steel with Graphite Handle, 567g
- RS Stock No.:
- 776-9857
- Mfr. Part No.:
- 1-51-507
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€27.96
(exc. VAT)
€34.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €27.96 |
*price indicative
- RS Stock No.:
- 776-9857
- Mfr. Part No.:
- 1-51-507
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Head Material | Carbon Steel | |
| Handle Material | Graphite | |
| Overall Length | 13.25 in | |
| Weight | 567g | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Head Material Carbon Steel | ||
Handle Material Graphite | ||
Overall Length 13.25 in | ||
Weight 567g | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
