Bopla BoPad Series White ABS Handheld Enclosure Integral Battery Compartment, IP65, 165 mm x 34 mm x, 90 mm
- RS Stock No.:
- 200-5448
- Mfr. Part No.:
- 35170026.HMT1 BOP 700 BE4MN
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€30.60
(exc. VAT)
€37.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €30.60 |
*price indicative
- RS Stock No.:
- 200-5448
- Mfr. Part No.:
- 35170026.HMT1 BOP 700 BE4MN
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Handheld Enclosure | |
| Body Material | ABS | |
| External Height | 34mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP65 | |
| Display Window | No | |
| Colour | White | |
| External Length | 165mm | |
| External Width | 90mm | |
| Push Buttons | No | |
| Weight | 109g | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | BoPad | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Handheld Enclosure | ||
Body Material ABS | ||
External Height 34mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP65 | ||
Display Window No | ||
Colour White | ||
External Length 165mm | ||
External Width 90mm | ||
Push Buttons No | ||
Weight 109g | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series BoPad | ||
The Bopla BoPad series enclosures are hand-held enclosures made of ABS material. The enclosure colour is white and has dimensions 90x165x34 mm.
IP65 rating
Conforms to RoHS 2015/863/EU
Related links
- Bopla BoPad Series Black ABS Handheld Enclosure Integral Battery Compartment 165 mm x 34 mm x, 90 mm
- Bopla BoPad Series Black ABS Handheld Enclosure Integral Battery Compartment 200 mm x 34 mm x, 105 mm
- Bopla BoPad Series Black ABS Handheld Enclosure 165 mm x 34 mm x, 90 mm
- Bopla BoPad Series White ABS Handheld Enclosure Integral Battery Compartment 130 mm x 26 mm x, 75 mm
- Bopla BoPad Series Black ABS Handheld Enclosure Integral Battery Compartment 130 mm x 26 mm x, 75 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 90 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 90 mm
- Bopla BoPad Series Black ABS Handheld Enclosure 200 mm x 34 mm x, 105 mm
