Hammond 1455 Series Silver Aluminium Handheld Enclosure, IP54, 120 mm x 23 mm x, 54 mm
- RS Stock No.:
- 613-8375
- Mfr. Part No.:
- 1455C1201
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€18.13
(exc. VAT)
€22.30
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.13 |
*price indicative
- RS Stock No.:
- 613-8375
- Mfr. Part No.:
- 1455C1201
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Handheld Enclosure | |
| Body Material | Aluminium | |
| External Height | 23mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Silver | |
| External Length | 120mm | |
| External Width | 54mm | |
| Push Buttons | No | |
| Internal Mount Type | Slot | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Weight | 102g | |
| Series | 1455 | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Handheld Enclosure | ||
Body Material Aluminium | ||
External Height 23mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Silver | ||
External Length 120mm | ||
External Width 54mm | ||
Push Buttons No | ||
Internal Mount Type Slot | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Weight 102g | ||
Series 1455 | ||
Keypad Recess No | ||
- COO (Country of Origin):
- CA
Hammond Handheld Enclosure, 120 (L) x 54 (W) x 23mm (H), Internal Mounting Slots, Aluminium Construction - 1455 Series - 1455C1201
Want a fast and effective way to protect your mobile electronic devices? Grab this handheld enclosure from Hammond. It encases your equipment in a robust aluminium body to keep it safe from impact. Thanks to compact external dimensions of 120 (L) x 54 (W) x 23mm (H), this unit fits easily into your hand or pocket for use in the field. Inbuilt mounting slots mean you're never wide of the mark when slotting in PCBs or other assemblies. The enclosure's silver anodised colour looks sleek and professional, so is suitable for use in commercial settings.
Features & Benefits
• IP54 rating means it's protected from dust and withstands water splashes from all directions
• Light 102g weight makes it easy to transport
• End plates simply screw into place for quick assembly and dismantling
• Durable polycarbonate bezels withstand impact and corrosion for a long service life
Applications
• Monitoring and measuring equipment
• Consumer electronics
• Communication devices
What's supplied with this product?
It comes with tap-tight screws, self-adhesive rubber feet, end panels and bezels so you can get set up straight away.
Designed to house PCB's. Ergonomic and rugged design.
Related links
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 80 mm x 23 mm x, 54 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 27 mm x, 78 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 30.5 mm x, 103 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 120 mm x 43 mm x, 78 mm
- Hammond 1455 Series Silver Aluminium Handheld Enclosure 160 mm x 30.5 mm x, 103 mm
- Hammond 1455 Series Black Black Lid Aluminium Enclosure 23 mm x 120 mm x 54 mm
- Hammond 1455 Series Clear Black Lid Aluminium Enclosure 23 mm x 80 mm x 54 mm
- Hammond 1455 Series Black Black Lid Aluminium Enclosure 23 mm x 80 mm x 54 mm
