Hammond 1599 Series Black Flame Retardant ABS Handheld Enclosure, IP54, 240 mm x 30 mm x, 190 mm

Subtotal (1 unit)*

€18.07

(exc. VAT)

€22.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.07

*price indicative

RS Stock No.:
770-9347
Mfr. Part No.:
1599TABLBK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Handheld Enclosure

Body Material

Flame Retardant ABS

External Height

30mm

Integral Battery Compartment

No

IP Rating

IP54

Display Window

No

Colour

Black

External Width

190mm

External Length

240mm

Push Buttons

No

Internal Mount Type

PCB Mounting Boss

Weight

375g

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

1599

Keypad Recess

Yes

COO (Country of Origin):
CA

Hammond 1599 Series Handheld Enclosure, Flame Retardant ABS, Black - 1599TABLBK


This Hammond handheld enclosure is a compact and durable solution for various applications in automation, electronics, electrical, and mechanical industries. The ABS body material ensures flame retardancy, while the black colour provides a sleek finish. With features like PCB mounting bosses, an IP54 rating, and RoHS compliance, this enclosure is designed to meet the needs of professionals in demanding environments.

Features & Benefits


• Sturdy ABS body material for flame retardancy

• Sleek black colour for a professional appearance

• PCB mounting bosses for secure installation

• IP54 rating for protection against dust and water ingress

• RoHS compliance for environmentally friendly operations

Applications


• Ideal for housing electronic components in Industrial automation systems

• Suitable for equipment used in electrical control panels

• Perfect for protecting sensitive devices in mechanical instruments

Can it withstand harsh industrial environments?


Yes, the Hammond handheld enclosure is designed to withstand harsh industrial environments with its flame retardant ABS material.

Will it provide secure mounting for PCBs?


Yes, the enclosure features PCB mounting bosses for secure installation of printed circuit boards.

Is it suitable for outdoor applications?


Yes, the IP54 rating ensures protection against dust and water ingress, making it suitable for outdoor use.

Can it accommodate devices with keypad recess?


Yes, the enclosure is equipped with a keypad recess for easy access to buttons and controls.

Will it meet the environmental standards?


Yes, the enclosure is RoHS compliant, ensuring adherence to environmental regulations.

PCB Stand offs moulded into base and lid. Top cover is recessed for membrane display or keypad. Removable end panels for easy machining

Standards

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy