Dormer 12 mm x 18mm x 255mm High Speed Steel Straight Flute Square Hand Reamer
- RS Stock No.:
- 698-483
- Mfr. Part No.:
- B90312.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€177.13
(exc. VAT)
€217.87
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.13 |
*price indicative
- RS Stock No.:
- 698-483
- Mfr. Part No.:
- B90312.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Flute Type | Straight Flute | |
| Product Type | Hand Reamer | |
| Shank Type | Square | |
| Overall Length | 255mm | |
| Diameter | 12mm | |
| Shank Diameter | 18mm | |
| Material | High Speed Steel | |
| Standards/Approvals | BS 328/DIN 9 A/ISO3465 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Flute Type Straight Flute | ||
Product Type Hand Reamer | ||
Shank Type Square | ||
Overall Length 255mm | ||
Diameter 12mm | ||
Shank Diameter 18mm | ||
Material High Speed Steel | ||
Standards/Approvals BS 328/DIN 9 A/ISO3465 | ||
RoHS Status: Exempt
HSS Straight Shank Hand Taper Pin Reamer
HSS straight Flute hand Taper Pin reamer for opening out parallel holes and finishing pre-formed tapered holes.
Use on most ferrous and non-ferrous metals
Metric reamers to ISO/BS328/DIN9 standards have a 1-in-50 taper on diameter
Imperial reamers to BS328 standard have a 1-in-48 taper on diameter
Standards
ISO/BS328/DIN9
Related links
- Dormer 20 mm x 1.4mm x 57mm High Speed Steel Straight Flute Square Hand Reamer
- Dormer 10 mm x 9.9mm x 215mm High Speed Steel Straight Flute Square Hand Reamer
- Dormer 5 mm x 4.9mm x 100mm High Speed Steel Straight Flute Square Hand Reamer
- Virax 2 in x 18mm x 18mm Steel Square Hand Reamer
- Dormer 4 mm x 3.9mm x 93mm High Speed Steel Tapered Square Hand Reamer
- Dormer 12 mm x 40mm x 152mm HSS Spiral Square Hand Reamer
- Dormer 0.63 in x 40mm x 175mm HSS Spiral Square Hand Reamer
- Dormer 0.25 in x 40mm x 100mm HSS Spiral Square Hand Reamer
