RS PRO 5 mm x 5mm x 87mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS Stock No.:
- 900-510
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€26.52
(exc. VAT)
€32.62
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.52 |
*price indicative
- RS Stock No.:
- 900-510
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Flute Type | Spiral | |
| Product Type | Reamer Bit | |
| Shank Type | Cylindrical/Straight | |
| Overall Length | 87mm | |
| Diameter | 5mm | |
| Shank Diameter | 5mm | |
| Material | High Speed Steel | |
| Standards/Approvals | DIN 206 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Flute Type Spiral | ||
Product Type Reamer Bit | ||
Shank Type Cylindrical/Straight | ||
Overall Length 87mm | ||
Diameter 5mm | ||
Shank Diameter 5mm | ||
Material High Speed Steel | ||
Standards/Approvals DIN 206 | ||
- COO (Country of Origin):
- KR
The RS PRO reamer is a precision tool designed for efficient reaming tasks, ensuring accurate hole sizing and a superior surface finish in various materials, including steel and stainless steel.
Crafted from high-speed steel for long-lasting durability
Features a spiral flute for smooth chip evacuation
Delivers tight tolerance holes for precision applications
Available with a cutter diameter range of 2mm to 19mm
Related links
- RS PRO 3 mm x 3mm x 62mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 10 mm x 10mm x 133mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 7 mm x 7mm x 107mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 2 mm x 2mm x 50mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 8 mm x 8mm x 115mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 14 mm x 14mm x 163mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 6 mm x 6mm x 93mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
- RS PRO 12 mm x 12mm x 152mm High Speed Steel Spiral Cylindrical/Straight Reamer Bit
