Allied Hygiene 500 ml Bottle Hand Sanitiser
- RS Stock No.:
- 201-3527
- Mfr. Part No.:
- B13060008
- Manufacturer:
- Allied Hygiene
View all Hand Sanitisers
In stock for delivery within 8 working days
Price Each
€4.20
(exc. VAT)
€5.17
(inc. VAT)
units | Per unit |
1 + | €4.20 |
- RS Stock No.:
- 201-3527
- Mfr. Part No.:
- B13060008
- Manufacturer:
- Allied Hygiene
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Allied Alcohol Gel Hand Sanitiser 500ml Bottle
This hand sanitising alcohol gel from Allied is an excellent hand sanitising solution for use in a wide range of working environments. The 500ml bottle features a sturdy pump, allowing for a sufficient amount of gel to be dispensed onto the hands quickly and effectively. The pump also allows for the bottle to be refilled or topped up with ease, ensuring sanitisation is maintained. The alcohol gel also includes moisturising agents to help the skin feel moisturised and refreshed after use. This compact and portable bottle is ideal for use in a variety of environments where hand sanitising is essential such as hospitals, washrooms, schools and more.
Features and Benefits
- Portable bottle design ideal for use in a variety of environments
- Pump design allowing for alcohol gel to be dispensed quickly and effectively
- Can be topped up or refilled with ease
- Moisturising properties to leave the skin feeling soft and refreshed
- High alcohol content to effectively sanitise hands
Applications
Alcohol gel hand sanitisers are an excellent on the go sanitising solution suitable for use in a variety of environments. The effective alcohol gel properties allow the hands to be sanitised and cleaned quickly and effectively, ideal for areas where water isnt readily available. Bottled hand sanitising alcohol gels are commonly used in areas such as:
- Medical
- Healthcare
- Institutional
- Office
- Retail
Certifications
- EN 14476 virucidal efficacy
- EN 1276 bactericidal efficacy
- In excess 70% alcohol in accordance with Public Healthcare England sanitising guidelines
FAQs
Can the bottles be refilled?
Yes, the 500ml bottles can be easily topped or refilled by removing the cap.
Specifications
Attribute | Value |
Sanitizer Type | Gel |
Fragrance | Unscented |
Number of Bottles | 1 |
Package Size | 500 ml |
Package Type | Bottle |