Bosch 150 mm Bi-metal Reciprocating Saw Blade, 10 TPI
- RS Stock No.:
- 196-227
- Mfr. Part No.:
- 2608656016
- Manufacturer:
- Bosch
Subtotal (1 pack of 5 units)**
€21.89
(exc. VAT)
€26.92
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €21.89 | €4.378 |
**price indicative
Related links
- Bosch 300 mm Bi-metal Reciprocating Saw Blade, 10 → 14 TPI
- Bahco 310 mm Bi-metal Reciprocating Saw Blade, 24 TPI
- Bahco 310 mm Bi-metal Reciprocating Saw Blade, 7 TPI
- Bahco 310 mm Bi-metal Reciprocating Saw Blade, 18 TPI
- Starrett 450 mm Bi-metal Hacksaw Blade, 10 TPI
- Bosch 150 mm HCS Reciprocating Saw Blade, 6 TPI
- Spear & Jackson 300 mm Bi-metal Hacksaw Blade, 32 TPI
- RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI