Starrett 350 mm Hardened Steel Hacksaw Blade

Subtotal (1 pack of 5 units)*

€142.56

(exc. VAT)

€175.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€142.56€28.512

*price indicative

RS Stock No.:
218-483
Mfr. Part No.:
AV869
Manufacturer:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Blade Length

350 mm

Saw Blade Type

Hacksaw Blade

Width

32mm

Blade Thickness

1.6mm

Number of Pieces

5

Material

Hardened Steel

Related links