Bahco 550 mm Reciprocating Saw Blade
- RS Stock No.:
- 324-724
- Mfr. Part No.:
- EX-NPP-22
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 324-724
- Mfr. Part No.:
- EX-NPP-22
- Manufacturer:
- Bahco
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bahco | |
Saw Blade Type | Reciprocating Saw Blade | |
Blade Length | 550 mm | |
Blade Thickness | 1.03mm | |
Select all | ||
---|---|---|
Brand Bahco | ||
Saw Blade Type Reciprocating Saw Blade | ||
Blade Length 550 mm | ||
Blade Thickness 1.03mm | ||