Login / Register to access your benefits
Recently searched

    CK 300 mm Bi-metal Hacksaw Blade, 24 TPI

    Subtotal (1 unit)*

    €13.03

    (exc. VAT)

    €16.03

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    1 +€13.03

    *price indicative

    RS Stock No.:
    275-5195
    Distrelec Article No.:
    180-92-613
    Mfr. Part No.:
    T0931R 12
    Manufacturer:
    CK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    CK

    Blade Length

    300 mm

    Saw Blade Type

    Hacksaw Blade

    Width

    12mm

    Materials Cut

    Multiple Materials

    Number of Teeth per Inch

    24

    Material

    Bi-metal

    Related links